395-049-521-403

Heilind Number:EDA395-049-521-403
Manufacturer:EDAC
Manufacturer Number:395-049-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-403

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector. Designed for seamless integration in PCB applications, this connector features 49 positions in a single row with a pitch of .1 inches, ensuring efficient and reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Each contact is made of durable Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its superior quality and performance for all your connectivity needs.