395-049-521-688

Heilind Number:EDA395-049-521-688
Manufacturer:EDAC
Manufacturer Number:395-049-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-521-688

Detailed Description

Enhance your electronics assembly with this 49-position black board-to-board connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable performance in various operating environments. With a low 3A amperage and a .1-inch pitch, it offers efficient power and signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance electronic systems. Upgrade your connectivity solutions with this essential component.