395-049-525-407

Heilind Number:EDA395-049-525-407
Manufacturer:EDAC
Manufacturer Number:395-049-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-049-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-049-525-407

Detailed Description

Introducing the 395-049-525-407, a cutting-edge black Card Edge Connector designed to elevate your PCB assembly experience. With an amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. Featuring a single row layout with 49 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material enhances conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless mating. Whether you're a hobbyist or a professional, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect solution for your board-to-board connectivity needs. Trust in the 395-049-525-407 to deliver unparalleled performance and reliability in every electronic project. Elevate your connections today.