395-050-521-858

Heilind Number:EDA395-050-521-858
Manufacturer:EDAC
Manufacturer Number:395-050-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-521-858

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board-To-Board PCB Connector. Designed for seamless integration, it boasts a compact form factor with two rows of 50 positions each, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. Copper alloy contacts offer superior conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality component, essential for smooth and uninterrupted performance.