395-050-524-888

Heilind Number:EDA395-050-524-888
Manufacturer:EDAC
Manufacturer Number:395-050-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-524-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-524-888

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features two rows of 50 positions, offering optimal connectivity for your electronic devices. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment and secure attachment. The black UL 94V-0 Thermoplastic Polyester housing provides durability and reliability, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 3A. Perfect for various applications, this straight-mount connector is a must-have for your PCB projects. Elevate your connectivity solutions with this essential component.