395-051-544-104

Heilind Number:EDA395-051-544-104
Manufacturer:EDAC
Manufacturer Number:395-051-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-544-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 51-position connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and durability. Each contact is meticulously engineered from high-quality Copper Alloy, ensuring reliable conductivity. With a compact pitch of .1 inches and precise row spacing of .2 inches, it offers efficient signal transfer in a sleek, straight-mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in even the most demanding environments. Elevate your electronic projects with this essential component, where quality meets innovation seamlessly.