395-052-521-888

Heilind Number:EDA395-052-521-888
Manufacturer:EDAC
Manufacturer Number:395-052-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-521-888

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and reliability in mind, this straight-mount connector features 52 positions across two rows, ensuring seamless compatibility for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees superior durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.