395-052-523-407

Heilind Number:EDA395-052-523-407
Manufacturer:EDAC
Manufacturer Number:395-052-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 52-position Board-to-Board PCB Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and data transmission. With a compact pitch of .1 inch and straight mount orientation, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Ideal for a wide range of applications, this black connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.