395-052-523-612

Heilind Number:EDA395-052-523-612
Manufacturer:EDAC
Manufacturer Number:395-052-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-523-612

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this essential component features 52 positions with a single row layout, ensuring optimal performance for your electronics. Crafted with precision, the housing is made from UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts, constructed from high-quality Copper Alloy, guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient data transfer. Its straight mount orientation enables easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Upgrade your devices with this essential component, a must-have in every engineer's toolkit.