395-052-525-212

Heilind Number:EDA395-052-525-212
Manufacturer:EDAC
Manufacturer Number:395-052-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-525-212

Detailed Description

Introducing our 395-052-525-212 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring optimal performance in even the most demanding environments. With two rows of 52 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and precision of our product to power your electronic devices with efficiency and stability.