395-052-542-804

Heilind Number:EDA395-052-542-804
Manufacturer:EDAC
Manufacturer Number:395-052-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-052-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-052-542-804

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 52 positions in a dual-row layout, offering seamless integration for your electronic setups. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component, perfect for professional electronic assemblies.