395-053-558-602

Heilind Number:EDA395-053-558-602
Manufacturer:EDAC
Manufacturer Number:395-053-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-053-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-053-558-602

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Featuring 53 positions for seamless data transfer, this connector ensures optimal conductivity with its copper alloy contacts. The UL 94V-0 thermoplastic housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Designed for efficiency, the right-angle mount orientation offers convenient access. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density PCB applications. Upgrade your setup with this essential component for reliable and high-performance connectivity.