395-054-521-602

Heilind Number:EDA395-054-521-602
Manufacturer:EDAC
Manufacturer Number:395-054-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-602

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 54 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for seamless integration. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliability. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees exceptional performance in diverse environments. Elevate your connectivity with this essential component.