395-054-523-188

Heilind Number:EDA395-054-523-188
Manufacturer:EDAC
Manufacturer Number:395-054-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-188

Detailed Description

Enhance connectivity within your electronic devices with this 54-position black Card Edge Connector. Designed for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring a single row layout with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting connectivity. With a straight mount orientation, it simplifies installation on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.