395-054-524-408

Heilind Number:EDA395-054-524-408
Manufacturer:EDAC
Manufacturer Number:395-054-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-524-408

Detailed Description

Enhance connectivity in your electronic devices with our durable and efficient Board To Board PCB Connector. Featuring 54 positions with a single row design, this connector ensures seamless communication between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity while the .1 inch pitch and .2 inch row spacing allow for easy and precise installation. With a straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and consumer electronics applications. Upgrade your connectivity solutions with this high-quality component.