395-054-542-212

Heilind Number:EDA395-054-542-212
Manufacturer:EDAC
Manufacturer Number:395-054-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3 A. Its double row configuration, with 54 positions in total, offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.