395-054-542-478

Heilind Number:EDA395-054-542-478
Manufacturer:EDAC
Manufacturer Number:395-054-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-478

Detailed Description

Efficiently transfer power in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable connectivity. The Copper Alloy contact material and 54 positions allow for seamless data transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide easy installation. With straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.