395-054-558-604

Heilind Number:EDA395-054-558-604
Manufacturer:EDAC
Manufacturer Number:395-054-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row, ensuring optimal connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in tough industrial environments. Its copper alloy contact material and 3A amperage rating ensure efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 degrees Celsius makes it suitable for diverse applications. Upgrade your system with this essential component for seamless and reliable PCB connectivity.