395-054-558-858

Heilind Number:EDA395-054-558-858
Manufacturer:EDAC
Manufacturer Number:395-054-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-558-858

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. With a sleek black design and UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal durability and safety. Featuring two rows of 54 Copper Alloy contacts, it offers efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your PCB connections with this essential component.