395-054-560-807

Heilind Number:EDA395-054-560-807
Manufacturer:EDAC
Manufacturer Number:395-054-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 54 positions each ensure efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The black connector features a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on PCBs. With a straight mount orientation, it offers versatility in various electronic setups. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments, making it an essential component in your electronic projects.