395-055-540-608

Heilind Number:EDA395-055-540-608
Manufacturer:EDAC
Manufacturer Number:395-055-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-540-608

Detailed Description

Enhance your PCB connection setup with this high-performance Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable signal transmission. With a single row layout and 55 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees robust and efficient conductivity. Boasting a .1-inch pitch and .2-inch row spacing, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.