395-055-541-603

Heilind Number:EDA395-055-541-603
Manufacturer:EDAC
Manufacturer Number:395-055-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-055-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-055-541-603

Detailed Description

Enhance your electronic connections with this high-quality Black Board-To-Board Card Edge Connector. Designed for optimum performance, it features a single row configuration with 55 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Its Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, installation is simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.