395-056-520-878

Heilind Number:EDA395-056-520-878
Manufacturer:EDAC
Manufacturer Number:395-056-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-520-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver superior performance. With a double-row layout featuring 56 positions, it offers ample space for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. Each contact is meticulously constructed from Copper Alloy for optimal conductivity. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connections with this high-quality and efficient solution.