395-056-524-278

Heilind Number:EDA395-056-524-278
Manufacturer:EDAC
Manufacturer Number:395-056-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-524-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-524-278

Detailed Description

Enhance connectivity in your PCB assembly with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 56 positions in a space-saving layout of 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is made of high-quality Copper Alloy for reliable conductivity. With a straight mount orientation, installation is hassle-free. Trust in this black connector for seamless and efficient electronic connections.