395-056-525-208

Heilind Number:EDA395-056-525-208
Manufacturer:EDAC
Manufacturer Number:395-056-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-208

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamless and reliable inter-board connectivity in electronic devices. This meticulously engineered connector, with a pitch of .1 inch and two rows of 56 positions each, ensures precise and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy and secure installation. Whether you're designing a cutting-edge computer system or a sophisticated industrial machine, trust in the quality and reliability of our Black-colored 395-056-525-208 connector to keep your devices running smoothly. Elevate your PCB connectivity with this indispensable component, available now in our extensive range of electronic connectors.