395-056-525-888

Heilind Number:EDA395-056-525-888
Manufacturer:EDAC
Manufacturer Number:395-056-525-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-525-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-525-888

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-056-525-888. Designed for seamless integration into your electronic systems, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester for durability and safety compliance. With two rows of meticulously engineered contact points crafted from Copper Alloy, it ensures reliable power and data transmission. The 0.1-inch pitch and 0.2-inch row spacing provide efficient connectivity, offering 56 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a range of applications, from consumer electronics to industrial machinery. Trust in this connector for optimal performance and longevity in your PCB assemblies.