395-056-542-888

Heilind Number:EDA395-056-542-888
Manufacturer:EDAC
Manufacturer Number:395-056-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-888

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety for your electronic assemblies. Featuring two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it enables seamless data and power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Choose this connector for reliable performance and easy integration in your PCB setups.