395-056-559-604

Heilind Number:EDA395-056-559-604
Manufacturer:EDAC
Manufacturer Number:395-056-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-604

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for optimal functionality, it features 56 positions in a single row with a black UL 94V-0 thermoplastic polyester housing. Each contact is crafted from durable copper alloy, ensuring reliable conductivity. The right-angle mount orientation offers versatility in assembly, while the compact .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With an operating temperature range of -40 to 105°C, this connector guarantees robust performance in a wide range of environments. Trust in its quality and precision for seamless integration into your electronic applications.