395-057-523-104

Heilind Number:EDA395-057-523-104
Manufacturer:EDAC
Manufacturer Number:395-057-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-104

Detailed Description

Enhance connectivity in your electronic designs with this versatile Black Board To Board PCB Connector. Featuring a single row design with 57 positions and a compact .1-inch pitch, it allows for seamless inter-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and a convenient operating temperature range of -40 to 105 °C, this connector offers flexibility for various applications. Upgrade your PCB assembly with this essential component for seamless data transmission.