395-057-523-612

Heilind Number:EDA395-057-523-612
Manufacturer:EDAC
Manufacturer Number:395-057-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 57 positions with a single row layout, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a contact material of Copper Alloy, it ensures reliable and stable connections. With a pitch and row spacing of .1 and .2 inches respectively, precise positioning is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your device's connectivity with this essential component.