395-057-544-607

Heilind Number:EDA395-057-544-607
Manufacturer:EDAC
Manufacturer Number:395-057-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-544-607

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts 57 positions with a single row configuration, making it perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for any project. Elevate your electronic connections with this essential component.