395-057-558-108

Heilind Number:EDA395-057-558-108
Manufacturer:EDAC
Manufacturer Number:395-057-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-558-108

Detailed Description

Enhance your connectivity solutions with our versatile Board to Board PCB Connector in sleek black. Designed for seamless integration, this component features a single row layout with 57 positions, ensuring optimal performance in various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the precise .1-inch pitch and .2-inch row spacing enable efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.