395-058-542-278

Heilind Number:EDA395-058-542-278
Manufacturer:EDAC
Manufacturer Number:395-058-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-542-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-542-278

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, offering unparalleled performance and durability. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and 58 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.