395-058-558-602

Heilind Number:EDA395-058-558-602
Manufacturer:EDAC
Manufacturer Number:395-058-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-058-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-058-558-602

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring 58 positions and a sleek black design, it offers efficient signal transmission. The right-angle mount orientation and 0.1-inch pitch make it compatible with various PCB layouts. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees seamless operation even in extreme conditions. Perfect for professionals in the electronics industry, it is a must-have component for secure and efficient board-to-board connections.