395-059-525-101

Heilind Number:EDA395-059-525-101
Manufacturer:EDAC
Manufacturer Number:395-059-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-525-101

Detailed Description

Introducing our high-performance 395-059-525-101 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability and longevity, this connector features 59 positions in a single row layout, ensuring efficient signal transmission in any electronic setup. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme conditions. Trust in the superior quality of our black-colored Card Edge Connector to optimize connectivity in your PCB designs.