395-059-542-412

Heilind Number:EDA395-059-542-412
Manufacturer:EDAC
Manufacturer Number:395-059-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-542-412

Detailed Description

Enhance connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row with 59 positions, offering ample space for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for professionals and DIY enthusiasts alike, this straight-mount connector is a must-have for optimizing connectivity solutions.