395-059-559-407

Heilind Number:EDA395-059-559-407
Manufacturer:EDAC
Manufacturer Number:395-059-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-407

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With 59 positions, copper alloy contacts, and a 3A amperage, it offers seamless power and data transmission. The right-angle mount orientation and .1-inch pitch make for easy installation, while a wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Perfect for industrial and commercial applications, this connector is a essential component for your electronic projects. Elevate your connectivity with this high-quality solution.