395-060-521-103

Heilind Number:EDA395-060-521-103
Manufacturer:EDAC
Manufacturer Number:395-060-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity for seamless data transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.