395-060-521-288

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronics assembly with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and style. With two rows and a total of 60 positions, it provides ample connectivity for your PCB needs. The straight mount orientation and .1-inch pitch make for easy installation, while the copper alloy contact material ensures reliable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB setup. Elevate your connectivity game with this high-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-521-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: