395-060-523-112

Heilind Number:EDA395-060-523-112
Manufacturer:EDAC
Manufacturer Number:395-060-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-112

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 60 positions and a pitch of .1 inch, ensuring optimal performance in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Elevate your PCB assembly with this high-quality connector, a must-have for any electrical project.