395-060-523-612

Heilind Number:EDA395-060-523-612
Manufacturer:EDAC
Manufacturer Number:395-060-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-523-612

Detailed Description

Enhance connectivity in your electronic assemblies with this versatile board-to-board PCB connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a straight mount orientation and a single row layout, it offers seamless installation and compatibility with various PCB configurations. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate efficient signal transmission. Boasting 60 positions, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial settings. Trust in its performance to optimize your connectivity needs.