395-060-524-608

Heilind Number:EDA395-060-524-608
Manufacturer:EDAC
Manufacturer Number:395-060-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-524-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 60 positions in a single row, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With an amperage of 3A and copper alloy contact material, it offers reliable power delivery. The .1 inch pitch and .2 inch row spacing facilitate precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this straight mount orientation connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.