395-060-541-607

Heilind Number:EDA395-060-541-607
Manufacturer:EDAC
Manufacturer Number:395-060-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-607

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ensuring a secure fit. With 60 copper alloy contacts arranged in a single row, it offers efficient signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh environments. Boasting a pitch and row spacing of .1 and .2 inches respectively, it ensures precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.