395-060-544-203

Heilind Number:EDA395-060-544-203
Manufacturer:EDAC
Manufacturer Number:395-060-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-544-203

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows of 60 positions each, ensuring efficient data transfer on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation, while the sleek black finish adds a touch of sophistication to your electronic setup. Trust in this connector for secure and stable connections in your projects.