395-060-555-878

Heilind Number:EDA395-060-555-878
Manufacturer:EDAC
Manufacturer Number:395-060-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-555-878

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity, even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal signal integrity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.