395-060-556-888

Heilind Number:EDA395-060-556-888
Manufacturer:EDAC
Manufacturer Number:395-060-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-556-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-556-888

Detailed Description

Enhance your connectivity solutions with this high-performance black Board to Board PCB Connector. Designed with precision, it features two rows with a total of 60 positions, ensuring seamless and reliable connections for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component.