395-061-542-408

Heilind Number:EDA395-061-542-408
Manufacturer:EDAC
Manufacturer Number:395-061-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-542-408

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and durability in any application. Featuring a single row configuration with 61 copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and performance for your connectivity needs.