395-061-559-188

Heilind Number:EDA395-061-559-188
Manufacturer:EDAC
Manufacturer Number:395-061-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-061-559-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:61
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-061-559-188

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 61 positions in a single row, allowing for efficient and reliable data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in installation. The copper alloy contact material guarantees optimal conductivity, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB setup with this essential connector for seamless connectivity.