395-062-521-202
.100" (2.54mm) Pitch | Card Edge Connector
Effortlessly connect circuit boards with our Board To Board PCB Connector in sleek black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. Featuring two rows with a total of 62 copper alloy contacts, each positioned at a precise pitch of .1 inches, this connector guarantees seamless signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is ideal for high-performance applications. Trust in its quality and precision for all your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 395-062-521-202 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 62 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA395-062-521-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |