395-062-523-478

Heilind Number:EDA395-062-523-478
Manufacturer:EDAC
Manufacturer Number:395-062-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-062-523-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-062-523-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it features 62 positions with a pitch of .1 inch, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Each connection is secure, thanks to the Copper Alloy contact material, while the straight mount orientation offers convenience during installation. With a single row design and row spacing of .2 inch, this connector is perfect for various PCB applications, making it a must-have in your toolkit. Elevate your connectivity with this essential component.